Panasonic 100 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Height | 0inch |
| Length | 0inch |
| DC Rated Voltage | 1kV |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic 100 to view detailed technical specifications.
No datasheet is available for this part.