Panasonic 1N4746A-T technical specifications.
| Lead Free | Lead Free |
| Material | Glass |
| Output Current | 1.8A |
| Packaging | Cut Tape |
| DC Rated Voltage | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic 1N4746A-T to view detailed technical specifications.
No datasheet is available for this part.