Panasonic 1N5401 technical specifications.
| Capacitance | 30pF |
| Current Rating | 3A |
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Output Current | 3A |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic 1N5401 to view detailed technical specifications.
No datasheet is available for this part.