Panasonic 1S2076A technical specifications.
| Height | 0.25inch |
| Length | 4inch |
| Weight | 0.01lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic 1S2076A to view detailed technical specifications.
No datasheet is available for this part.