Panasonic 1SS119 technical specifications.
| Height | 0.25inch |
| Length | 2inch |
| Weight | 0.01lb |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic 1SS119 to view detailed technical specifications.
No datasheet is available for this part.