This low capacitance diode from Panasonic features a DC rated voltage of 90V and a current rating of 130mA. It is packaged in a lead free configuration and is compliant with Reach SVHC regulations. The diode has a standard polarity and is available on cut tape.
Panasonic 1SS133T-77 technical specifications.
| Capacitance | 2pF |
| Current Rating | 130mA |
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Output Current | 130mA |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 90V |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic 1SS133T-77 to view detailed technical specifications.
No datasheet is available for this part.