Panasonic 2SA10180RA technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 200V |
| Collector-emitter Voltage-Max | 1.5V |
| Max Breakdown Voltage | 200V |
| Max Collector Current | 70mA |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Transition Frequency | 50MHz |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SA10180RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
