Panasonic 2SA17910RL technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 50mA |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 250MHz |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SA17910RL to view detailed technical specifications.
No datasheet is available for this part.