
The 2SA1890GRL is a surface mount NPN transistor from Panasonic with a maximum collector current of 1A and a maximum power dissipation of 1W. It features a collector-emitter breakdown voltage of 80V and a transition frequency of 120MHz. The device is packaged in a TO-243AA package and is available on cut tape.
Panasonic 2SA1890GRL technical specifications.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 300mV |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 1A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 120MHz |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SA1890GRL to view detailed technical specifications.
No datasheet is available for this part.