Panasonic 2SB1218G0L technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 500mV |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Transition Frequency | 80MHz |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SB1218G0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.