Panasonic 2SB14630RL technical specifications.
| Collector Emitter Breakdown Voltage | 10V |
| Collector-emitter Voltage-Max | 500mV |
| Max Breakdown Voltage | 10V |
| Max Collector Current | 50mA |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 2.7GHz |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SB14630RL to view detailed technical specifications.
No datasheet is available for this part.