Panasonic 2SC13180RA technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 600mV |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 500mA |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Transition Frequency | 200MHz |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SC13180RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
