The 2SC3938GRL is a surface mount NPN transistor from Panasonic with a collector-emitter breakdown voltage of 40V and a maximum collector current of 100mA. It features a transition frequency of 450MHz and a maximum power dissipation of 150mW. The transistor is packaged in a SC- package and is available in quantities of 3000 units per reel, packaged in cut tape.
Panasonic 2SC3938GRL technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 250mV |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Transition Frequency | 450MHz |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SC3938GRL to view detailed technical specifications.
No datasheet is available for this part.