Panasonic 2SC46560RL technical specifications.
| Collector Emitter Breakdown Voltage | 10V |
| Max Breakdown Voltage | 10V |
| Max Collector Current | 65mA |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 8.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SC46560RL to view detailed technical specifications.
No datasheet is available for this part.