Panasonic 2SD12690P technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 500mV |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 4A |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Transition Frequency | 30MHz |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SD12690P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.