Panasonic 2SD20670RA technical specifications.
| Package/Case | SIP |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 1.5V |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 2A |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SD20670RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.