
The 2SD21790RA is a bipolar transistor from Panasonic with a collector-emitter breakdown voltage of 50V and a maximum collector current of 5A. It features a power dissipation of 1W and a transition frequency of 80MHz. This transistor is available in a SIP package, suitable for through-hole mounting. It is suitable for a variety of applications, including general-purpose amplification and switching.
Panasonic 2SD21790RA technical specifications.
| Package/Case | SIP |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 5A |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 80MHz |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SD21790RA to view detailed technical specifications.
No datasheet is available for this part.