Panasonic 2SK0663GRL technical specifications.
| Package/Case | SC |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 6.5pF |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SK0663GRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.