Panasonic 2SK3372GRL technical specifications.
| Package/Case | SOT-723 |
| Drain to Source Voltage (Vdss) | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SK3372GRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.