Panasonic 6F22REL/1BP technical specifications.
| Height | 48.5mm |
| Reach SVHC Compliant | No |
| Weight | 38.5g |
| Width | 26.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic 6F22REL/1BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.