Panasonic 6LR61EGE/1BP technical specifications.
| Capacity | 550mAh |
| Chemistry/Technology | Alkaline |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Termination | SNAP |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic 6LR61EGE/1BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
