Panasonic 6LR61XWA/1SB technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Battery Type | PRIMARY |
| Lead Free | Lead Free |
| Number of Cells | 1 |
| Series | 6LR61XWA |
| Termination | SNAP |
| Voltage Rating | 9V |
| Weight | 45.59g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic 6LR61XWA/1SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.