Panasonic 6LR61XWA/B12 technical specifications.
| Chemistry/Technology | Alkaline |
| Max Operating Temperature | 54°C |
| Min Operating Temperature | -20°C |
| Mount | Box |
| Output Voltage | 9V |
| Package Quantity | 12 |
| Termination | Snap in |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic 6LR61XWA/B12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.