Panasonic ABJ161040J technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 125 |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 1.23N |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ161040J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.