The ABV1210619J from Panasonic is a SPDT quick connect switch rated for 24V DC and 250V AC. It features a gold contact material and can operate within a temperature range of -40°C to 85°C. The switch is designed to withstand 5 million mechanical cycles and requires an operating force of 2.94N. It is suitable for screw mount applications.
Panasonic ABV1210619J technical specifications.
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 5000000Cycles |
| Mount | Screw |
| Operating Force | 2.94N |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABV1210619J to view detailed technical specifications.
No datasheet is available for this part.