Panasonic ABV1214603 technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 1.77N |
| Ratings | IP50 |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABV1214603 to view detailed technical specifications.
No datasheet is available for this part.