Panasonic ABV16106131J technical specifications.
| Contact Type | 1 change-over |
| Durability | 106Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABV16106131J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.