The ABV161261J from Panasonic is a SPDT lever actuator with a contact current rating of 3A and a maximum operating temperature of 85°C. It features gold and silver contact materials and a mechanical life of 5 million cycles. The actuator is rated for IP67 and has a termination type of through hole. It operates within a temperature range of -40°C to 85°C and is suitable for use with a maximum voltage rating of 24V DC.
Panasonic ABV161261J technical specifications.
| Actuator Type | Lever |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Operating Force | 1.77N |
| Ratings | IP67 |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABV161261J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.