
Panasonic ABV1615603R technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 3.14N |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABV1615603R to view detailed technical specifications.
No datasheet is available for this part.