The ACV11212J is a SPDT relay from Panasonic with a coil current rating of 84mA and a coil resistance of 142.3 ohms. It operates at a maximum voltage rating of 14V DC and features silver-cadmium contacts. The relay is designed for plug-in mounting and has an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Coil Current | 84mA |
| Coil Resistance | 142.3R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Plug-In |
| Throw Configuration | SPDT |
| RoHS | Compliant |