The ACV31112J is a single-pole single-throw relay from Panasonic with a maximum current rating of 20A and a maximum voltage rating of 14V DC. The coil voltage is 12V DC, and the coil resistance is 142.3 ohms. The relay has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The contacts are made of silver and cadmium, and the relay is mounted via a plug-in configuration.
Checking distributor stock and pricing after the page loads.
| Coil Current | 84mA |
| Coil Resistance | 142.3R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Plug-In |
| Throw Configuration | SPST |
| RoHS | Compliant |