The ADJ24012J is a through hole relay from Panasonic with a max current rating of 16A and a max voltage rating of 250V AC. It has a switching current of 16A and operates within a temperature range of -40°C to 70°C. The relay features a SPST throw configuration and is rated for IP67.
Panasonic ADJ24012J technical specifications.
| Coil Current | 20.8mA |
| Coil Resistance | 576R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Ratings | IP67 |
| Switching Current | 16A |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ24012J to view detailed technical specifications.
No datasheet is available for this part.