Panasonic ADP51B61A05 technical specifications.
| Accuracy | 1.25% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 100 |
| Pressure Type | Gauge |
| Series | PS-A |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADP51B61A05 to view detailed technical specifications.
No datasheet is available for this part.