Panasonic ADQ23Q012J technical specifications.
| Coil Current | 83.3mA |
| Coil Resistance | 144R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Switching Current | 30A |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADQ23Q012J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.