The ADY32012J is a single-pole single-throw relay from Panasonic with a 12V DC coil voltage and a maximum operating temperature of 70°C. It can handle a maximum current rating of 8A and a maximum voltage rating of 125V. The relay has a through-hole mount and a contact material of tin, gold, and silver. The coil resistance is 720 ohms and the coil current is 16.6mA. The relay is suitable for use in applications where a maximum voltage of 380V AC or 125V DC is present.
Panasonic ADY32012J technical specifications.
| Coil Current | 16.6mA |
| Coil Resistance | 720R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Gold, Silver |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADY32012J to view detailed technical specifications.
No datasheet is available for this part.