
Panasonic AEJ11012J technical specifications.
| Coil Current | 410mA |
| Coil Resistance | 28.8R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 100V |
| Resistance | 28.8R |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AEJ11012J to view detailed technical specifications.
No datasheet is available for this part.