The AEJ11024J from Panasonic is a 24V SPST relay with a maximum current rating of 100A. It features a coil resistance of 115 ohms and a maximum operating temperature of 85°C. The relay's contact material is silver and it has a minimum operating temperature of -40°C. The AEJ11024J is designed to handle a maximum voltage rating of 100V DC.
Panasonic AEJ11024J technical specifications.
| Coil Current | 208mA |
| Coil Resistance | 115R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 100V |
| Resistance | 115R |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AEJ11024J to view detailed technical specifications.
No datasheet is available for this part.