The AEP16024J relay from Panasonic features a contact current rating of 60A and a coil voltage of 24V DC. It has a coil resistance of 115 ohms and a throw configuration of SPST. The relay operates within a temperature range of -40°C to 80°C and has an operate time of 50ms. It is packaged in a box and has screw termination. The relay's coil current is 208mA.
Panasonic AEP16024J technical specifications.
| Coil Current | 208mA |
| Coil Resistance | 115R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 60A |
| Depth | 38mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Operate Time | 50ms |
| Packaging | Box |
| Resistance | 115R |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AEP16024J to view detailed technical specifications.
No datasheet is available for this part.