This Panasonic SPST relay features a 100V 12mA coil, a maximum current rating of 10A, and a maximum voltage rating of 400V. It is designed for operation over the temperature range of -40°C to 80°C and is mounted via flanges. The relay's throw configuration is SPST.
Panasonic AEP310X0J technical specifications.
| Coil Current | 12mA |
| Coil Resistance | 8.33kR |
| Coil Voltage (DC) | 100V |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 400V |
| Mount | Flanges |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AEP310X0J to view detailed technical specifications.
No datasheet is available for this part.