Panasonic AEV110122J technical specifications.
| Coil Resistance | 116.5R |
| Length | 66.8mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges |
| Operate Time | 50ms |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AEV110122J to view detailed technical specifications.
No datasheet is available for this part.