Panasonic AFC1520M-US9 technical specifications.
| Connector Type A | D-Sub, Receptacle, Circular |
| Connector Type B | Plug, D-Sub |
| Interface | RS-232 |
| Reach SVHC Compliant | Unknown |
| Series | FP |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AFC1520M-US9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.