The AFP0HC32ET is a high-performance ultra-compact PLC control unit from the FP0H series. It features 32 built-in I/O points (16 inputs and 16 NPN outputs) and integrated Ethernet connectivity supporting EtherNet/IP, Modbus-TCP, and MC protocols. The unit includes an SD memory card slot, a USB port for programming, and an RS232C interface. It is expandable up to 384 I/O points and is compatible with FP0R and FP-Sigma expansion units.
Panasonic AFP0HC32ET technical specifications.
| Supply Voltage | 24V DC |
| Number of Inputs | 16points |
| Number of Outputs | 16points |
| Output Type | NPN |
| Program Capacity | 32000steps |
| Operation Speed | 10ns/step |
| Communication Port | Ethernet, RS232C, USB |
| Max I/O Points | 384points |
| Operating Temperature | 0 to +55°C |
| RoHS | Compliant |
| Standards | EMC |
Download the complete datasheet for Panasonic AFP0HC32ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.