The FP0H control unit is a high-performance programmable logic controller (PLC) featuring a compact design with high processing speeds of up to 10ns per step. It provides 32 built-in I/O points (16 PNP/NPN inputs and 16 PNP outputs) and is expandable up to 384 points. The unit utilizes MIL connectors for wiring and is compatible with FP0R, FP0, and FP Sigma expansion units for positioning, analog, and temperature control.
Panasonic AFP0HC32P technical specifications.
| Number of I/O points | 32points |
| Input Type | NPN or PNP |
| Output Type | PNP |
| Supply Voltage | 24V DC |
| Program Capacity | 32000steps |
| Operation Speed (Basic Instruction) | 10ns |
| Communication Port | RS-232C |
| Maximum Expansion I/O | 384points |
| Weight | 1.00lbs |
| RoHS | Compliant (2011/65/EU and 2015/863/EU) |
Download the complete datasheet for Panasonic AFP0HC32P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.