The AFP0HC32T is a high-performance FP0H series programmable logic controller (PLC) control unit featuring 32 built-in I/O points (16 NPN/PNP inputs and 16 NPN outputs). It operates on 24VDC and utilize a MIL connector for wiring. The unit supports high-speed processing with a basic instruction speed of 10ns per step up to 10k steps and is expandable to a maximum of 384 I/O points. It is compatible with FP0H, FP0R, and FP Sigma expansion units.
Panasonic AFP0HC32T technical specifications.
| Number of Controllable I/O points | 32 (Max 384 with expansion)points |
| Input Type | 16 NPN or PNP |
| Output Type | 16 NPN |
| Supply Voltage | 24V DC |
| Program Capacity | 32000steps |
| Operation Speed (Basic Instruction) | 10ns/step |
| Data Register Capacity | 32765words |
| Operating Temperature | 0 to 55°C |
| Weight | 110g |
| RoHS | Compliant |
| Ce Marking | EMC Directive, RoHS Directive |
Download the complete datasheet for Panasonic AFP0HC32T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.