The FP0R Series DIN rail mount relay is a programmable logic controller component with 10 I/Os, 6 inputs, and 4 outputs. It has a maximum operating temperature range of 0 to 55°C and can handle an output current of 2A. The relay is part of the AFPOR Series and is designed for use in industrial automation and control applications.
Panasonic AFP0RC10CRS technical specifications.
| Depth | 90mm |
| Length | 25mm |
| Manufacturer Series | AFPOR Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail, Surface Mount |
| Network Type | ETHERNET |
| Number of I/Os | 10 |
| Number of Inputs | 6 |
| Number of Outputs | 4 |
| Output Current | 2A |
| Output Type | RELAY |
| Series | FP0R |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AFP0RC10CRS to view detailed technical specifications.
No datasheet is available for this part.