
Compact 32K step programmable logic controller (PLC) featuring 16 NPN transistor outputs (200mA each) and 16 DC inputs. This modular controller supports Ethernet networking and offers 32 total I/Os. Designed for industrial automation, it mounts via DIN rail or surface mount and operates within a 0°C to 55°C temperature range. Approvals include UL and CE.
Panasonic AFP0RC32T technical specifications.
| Approvals | UL, CE |
| Depth | 30mm |
| Length | 90mm |
| Manufacturer Series | AFPOR Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail, Surface Mount |
| Network Type | ETHERNET |
| Number of I/Os | 32 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Output Current | 200mA |
| Output Type | NPN |
| Series | FP0R |
| Termination | Screw |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AFP0RC32T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
