The AFP0RE16X is a 16-input DIN rail programmable logic controller module from Panasonic. It has a rectangular termination and measures 60mm in depth, 25mm in length, and 90mm in width. The module operates within a temperature range of 0°C to 55°C. It is designed for use in industrial automation and control applications.
Panasonic AFP0RE16X technical specifications.
| Package/Case | Module |
| Depth | 60mm |
| Length | 25mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 16 |
| Series | FP0R |
| Termination | Rectangular |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AFP0RE16X to view detailed technical specifications.
No datasheet is available for this part.