
Programmable Logic Controller (PLC) expansion unit featuring 16 digital inputs and 16 transistor outputs, configured for PNP operation with a 24VDC supply. This modular and compact controller offers a rectangular termination style and is designed for DIN rail mounting. Its dimensions are 25mm in length, 90mm in width, and 60mm in depth, with an operating temperature range of 0°C to 55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AFP0RE32P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 60mm |
| Length | 25mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Output Type | PNP |
| Series | FP0R |
| Termination | Rectangular |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AFP0RE32P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
