
Modular PLC expansion unit featuring 16 NPN transistor outputs and 16 digital inputs. Designed for industrial automation, this compact controller offers 24VDC operation and DIN rail mounting. Its rectangular termination facilitates straightforward wiring within a 90mm width, 25mm length, and 60mm depth module. Operating temperature range spans 0°C to 55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AFP0RE32T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 60mm |
| Length | 25mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Output Type | NPN |
| Series | FP0R |
| Termination | Rectangular |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AFP0RE32T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
