Modular PLC with 32 I/Os, featuring 16 digital inputs and 16 digital outputs. PNP output type with 200mA current capability. Integrated Real-Time Clock (RTC) and 32K memory. Connectivity includes RS232 and USB ports, with Ethernet networking support. Designed for DIN rail or surface mounting, operating within a 0°C to 55°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AFP0RT32CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 90mm |
| Length | 30mm |
| Manufacturer Series | AFPOR Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail, Surface Mount |
| Network Type | ETHERNET |
| Number of I/Os | 32 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Output Current | 200mA |
| Output Type | PNP |
| Series | FP0R |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AFP0RT32CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.